


18125C684KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71H684KVTR-ND - Tape & Reel (TR) 478-KGM43FR71H684KVCT-ND - Cut Tape (CT) 478-KGM43FR71H684KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C684KAT2A |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C684KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.18100 | kr.31.81 |
| 50 | kr.2.44360 | kr.122.18 |
| 100 | kr.2.21630 | kr.221.63 |
| 500 | kr.1.83386 | kr.916.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74989 | kr.1,749.89 |
| 2.000 | kr.1.71757 | kr.3,435.14 |
| 3.000 | kr.1.70236 | kr.5,107.08 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

