


18125C105JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71H105JVTR-ND - Tape & Reel (TR) 478-KGM43FR71H105JVCT-ND - Cut Tape (CT) 478-KGM43FR71H105JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C105JAT2A |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C105JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 10 | kr.6.91800 | kr.69.18 |
| 50 | kr.5.89560 | kr.294.78 |
| 100 | kr.5.44830 | kr.544.83 |
| 500 | kr.4.69108 | kr.2,345.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.54592 | kr.4,545.92 |
| 2.000 | kr.4.26035 | kr.8,520.70 |
| 3.000 | kr.4.19855 | kr.12,595.65 |
| 5.000 | kr.4.14134 | kr.20,706.70 |
| 7.000 | kr.4.07746 | kr.28,542.22 |
| 10.000 | kr.4.01601 | kr.40,160.10 |
| 12.000 | kr.3.98688 | kr.47,842.56 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |

