


18125C104KAT2A | |
---|---|
DigiKey Part Number | 478-KGM43AR71H104KVTR-ND - Tape & Reel (TR) 478-KGM43AR71H104KVCT-ND - Cut Tape (CT) 478-KGM43AR71H104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C104KAT2A |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C104KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.2.72600 | kr.27.26 |
50 | kr.2.08000 | kr.104.00 |
100 | kr.1.88030 | kr.188.03 |
500 | kr.1.54356 | kr.771.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.46835 | kr.1,468.35 |
2.000 | kr.1.38099 | kr.2,761.98 |
3.000 | kr.1.37427 | kr.4,122.81 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |