18125A333JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.40.77000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.5.06509
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.72591
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A333JAT2A

DigiKey Part Number
478-KGM43ECG1H333JVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18125A333JAT2A
Description
CAP CER 0.033UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A333JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18125A333FAT2AKYOCERA AVX0478-KGM43ECG1H333FVCT-NDkr.40.77000Upgrade
C1812C333J5GACTUKEMET0399-C1812C333J5GACTUCT-NDkr.5.06509Direct
C1812C333J1GACTUKEMET0399-C1812C333J1GACTUTR-NDkr.5.72591Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.95268kr.4,952.68
Unit Price without VAT:kr.4.95268
Unit Price with VAT:kr.6.19085