


18123C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71E105KVTR-ND - Tape & Reel (TR) 478-KGM43FR71E105KVCT-ND - Cut Tape (CT) 478-KGM43FR71E105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18123C105KAT2A |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18123C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.6.17600 | kr.61.76 |
| 50 | kr.5.19420 | kr.259.71 |
| 100 | kr.4.78780 | kr.478.78 |
| 500 | kr.4.10022 | kr.2,050.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.96531 | kr.3,965.31 |
| 2.000 | kr.3.78672 | kr.7,573.44 |
| 3.000 | kr.3.69724 | kr.11,091.72 |
| 5.000 | kr.3.59807 | kr.17,990.35 |
| 7.000 | kr.3.54007 | kr.24,780.49 |
| 10.000 | kr.3.48428 | kr.34,842.80 |
| 12.000 | kr.3.45784 | kr.41,494.08 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |

