0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
1812 (4532 Metric) 1,50mm
Ceramic 1812

18121C474KAT2A

DigiKey Part Number
478-KGM43FR72A474KVTR-ND - Tape & Reel (TR)
478-KGM43FR72A474KVCT-ND - Cut Tape (CT)
478-KGM43FR72A474KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C474KAT2A
Description
CAP CER 0.47UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C474KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.71500kr.37.15
50kr.2.87320kr.143.66
100kr.2.61330kr.261.33
500kr.2.17626kr.1,088.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.04097kr.2,040.97
2.000kr.1.92971kr.3,859.42
3.000kr.1.87396kr.5,621.88
5.000kr.1.81217kr.9,060.85
7.000kr.1.77606kr.12,432.42
10.000kr.1.74131kr.17,413.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750