Direct
Direct



18121C334JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BR72A334JVTR-ND - Tape & Reel (TR) 478-KGM43BR72A334JVCT-ND - Cut Tape (CT) 478-KGM43BR72A334JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C334JAT2A |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C334JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C334J1RACTU | KEMET | 0 | 399-C1812C334J1RACTUTR-ND | kr.3.10819 | Direct |
| VJ1812Y334JBBAT4X | Vishay Vitramon | 0 | VJ1812Y334JBBAT4X-ND | kr.6.72145 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.77600 | kr.57.76 |
| 50 | kr.4.57120 | kr.228.56 |
| 100 | kr.4.20030 | kr.420.03 |
| 500 | kr.3.57246 | kr.1,786.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.37833 | kr.3,378.33 |
| 2.000 | kr.3.21850 | kr.6,437.00 |
| 3.000 | kr.3.13843 | kr.9,415.29 |
| 5.000 | kr.3.04967 | kr.15,248.35 |
| 7.000 | kr.2.99779 | kr.20,984.53 |
| 10.000 | kr.2.94786 | kr.29,478.60 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |



