
| 18121C225MAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM43JR72A225MVTR-ND - Tape & Reel (TR) 478-KGM43JR72A225MVCT-ND - Cut Tape (CT) 478-KGM43JR72A225MVDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 18121C225MAT2A | 
| Description | CAP CER 2.2UF 100V X7R 1812 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 18121C225MAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 | 
| 10 | kr.8.80600 | kr.88.06 | 
| 50 | kr.7.65820 | kr.382.91 | 
| 100 | kr.7.11230 | kr.711.23 | 
| 500 | kr.6.18982 | kr.3,094.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.23552 | kr.5,235.52 | 
| 2.000 | kr.5.10448 | kr.10,208.96 | 
| 3.000 | kr.5.08655 | kr.15,259.65 | 
| 5.000 | kr.5.06611 | kr.25,330.55 | 
| 7.000 | kr.5.05382 | kr.35,376.74 | 
| 10.000 | kr.4.94677 | kr.49,467.70 | 
| Unit Price without VAT: | kr.13.89000 | 
|---|---|
| Unit Price with VAT: | kr.17.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark