1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

18127C104JAT2A

DigiKey Part Number
478-KGM43FR72H104JVTR-ND - Tape & Reel (TR)
478-KGM43FR72H104JVCT-ND - Cut Tape (CT)
478-KGM43FR72H104JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18127C104JAT2A
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18127C104JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.10000kr.12.10
10kr.7.66100kr.76.61
50kr.6.55360kr.327.68
100kr.6.06850kr.606.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.68710kr.2,343.55
1.000kr.4.64333kr.4,643.33
1.500kr.4.61739kr.6,926.09
2.500kr.4.59548kr.11,488.70
3.500kr.4.58231kr.16,038.08
5.000kr.4.56937kr.22,846.85
6.000kr.4.56314kr.27,378.84
12.000kr.4.48829kr.53,859.48
12.500kr.4.48144kr.56,018.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.10000
Unit Price with VAT:kr.15.12500