1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808WC102KAT2A

DigiKey Part Number
478-10704-2-ND - Tape & Reel (TR)
478-10704-1-ND - Cut Tape (CT)
478-10704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808WC102KAT2A
Description
CAP CER 1000PF 2.5KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.42300kr.14.23
50kr.1.04620kr.52.31
100kr.0.93070kr.93.07
500kr.0.73612kr.368.06
1.000kr.0.67606kr.676.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.62668kr.1,253.36
4.000kr.0.58607kr.2,344.28
6.000kr.0.56573kr.3,394.38
10.000kr.0.54320kr.5,432.00
14.000kr.0.53003kr.7,420.42
20.000kr.0.51737kr.10,347.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250