0.22 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808PC224KAT1A

DigiKey Part Number
478-3984-2-ND - Tape & Reel (TR)
478-3984-1-ND - Cut Tape (CT)
478-3984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808PC224KAT1A
Description
CAP CER 0.22UF 250V X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808PC224KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Voltage - Rated
Thickness (Max)
0.080" (2.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.385
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.94300kr.39.43
50kr.3.06100kr.153.05
100kr.2.78900kr.278.90
500kr.2.32932kr.1,164.66
1.000kr.2.18717kr.2,187.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.01158kr.6,034.74
6.000kr.1.92562kr.11,553.72
9.000kr.1.88255kr.16,942.95
15.000kr.1.83481kr.27,522.15
21.000kr.1.80690kr.37,944.90
30.000kr.1.78004kr.53,401.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250