
1808HC471KAT2A | |
|---|---|
DigiKey Part Number  | 478-KGM42CR73U471KYTR-ND - Tape & Reel (TR) 478-KGM42CR73U471KYCT-ND - Cut Tape (CT) 478-KGM42CR73U471KYDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1808HC471KAT2A  | 
Description  | CAP CER 470PF 3KV X7R 1808  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1808 (4520 Metric)  | |
Size / Dimension  | 0.181" L x 0.079" W (4.60mm x 2.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.087" (2.21mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 | 
| 10 | kr.4.57000 | kr.45.70 | 
| 50 | kr.3.72100 | kr.186.05 | 
| 100 | kr.3.40610 | kr.340.61 | 
| 500 | kr.2.87436 | kr.1,437.18 | 
| 1.000 | kr.2.70989 | kr.2,709.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.62599 | kr.5,251.98 | 
| 4.000 | kr.2.51232 | kr.10,049.28 | 
| 6.000 | kr.2.45536 | kr.14,732.16 | 
| 10.000 | kr.2.39224 | kr.23,922.40 | 
| 14.000 | kr.2.35532 | kr.32,974.48 | 
| 20.000 | kr.2.31981 | kr.46,396.20 | 
| 24.000 | kr.2.30298 | kr.55,271.52 | 
| Unit Price without VAT: | kr.7.30000 | 
|---|---|
| Unit Price with VAT: | kr.9.12500 | 

