
1808HC102KAZ1A | |
|---|---|
DigiKey Part Number | 478-4603-2-ND - Tape & Reel (TR) 478-4603-1-ND - Cut Tape (CT) 478-4603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HC102KAZ1A |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HC102KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808X102KHRACTU | KEMET | 6.339 | 399-C1808X102KHRACTUCT-ND | kr.17.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.55400 | kr.55.54 |
| 50 | kr.4.38860 | kr.219.43 |
| 100 | kr.4.02910 | kr.402.91 |
| 500 | kr.3.42068 | kr.1,710.34 |
| 1.000 | kr.3.23251 | kr.3,232.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.07760 | kr.6,155.20 |
| 4.000 | kr.2.95010 | kr.11,800.40 |
| 6.000 | kr.2.88621 | kr.17,317.26 |
| 10.000 | kr.2.81538 | kr.28,153.80 |
| 14.000 | kr.2.77397 | kr.38,835.58 |
| 20.000 | kr.2.73413 | kr.54,682.60 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

