
1808SC102KAT1A | |
|---|---|
DigiKey Part Number | 478-2982-2-ND - Tape & Reel (TR) 478-2982-1-ND - Cut Tape (CT) 478-2982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808SC102KAT1A |
Description | CAP CER 1000PF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808SC102KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808GC102KAT2A | KYOCERA AVX | 4.187 | 478-KGM42BR73D102KYCT-ND | kr.7.67000 | Upgrade |
| 1808HC102KAT1A | KYOCERA AVX | 2.015 | 478-2981-1-ND | kr.6.34000 | Upgrade |
| 1808HC102KAT2A | KYOCERA AVX | 5.163 | 478-KGM42CR73U102KYCT-ND | kr.6.34000 | Upgrade |
| C1808C102KGRACTU | KEMET | 66.319 | 399-C1808C102KGRACTUCT-ND | kr.7.73000 | Upgrade |
| C4520X7R3D102K130KA | TDK | 55.964 | 445-2386-1-ND | kr.4.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03900 | kr.40.39 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.85870 | kr.285.87 |
| 500 | kr.2.39030 | kr.1,195.15 |
| 1.000 | kr.2.24544 | kr.2,245.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.31176 | kr.4,623.52 |
| 4.000 | kr.2.20759 | kr.8,830.36 |
| 6.000 | kr.2.15541 | kr.12,932.46 |
| 10.000 | kr.2.09756 | kr.20,975.60 |
| 14.000 | kr.2.06373 | kr.28,892.22 |
| 20.000 | kr.2.03119 | kr.40,623.80 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

