82 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HA820KAT1A

DigiKey Part Number
478-2980-2-ND - Tape & Reel (TR)
478-2980-1-ND - Cut Tape (CT)
478-2980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808HA820KAT1A
Description
CAP CER 82PF 3KV C0G/NP0 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808HA820KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4520C0G3F820K200KATDK75445-2374-1-NDkr.4.76000Direct
In-Stock: 668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.03900kr.40.39
50kr.3.13580kr.156.79
100kr.2.85870kr.285.87
500kr.2.39030kr.1,195.15
1.000kr.2.24544kr.2,245.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.12618kr.4,252.36
4.000kr.2.02801kr.8,112.04
6.000kr.1.97884kr.11,873.04
10.000kr.1.92434kr.19,243.40
14.000kr.1.89246kr.26,494.44
20.000kr.1.86180kr.37,236.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500