
1808HA820JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BCG3U820JYTR-ND - Tape & Reel (TR) 478-KGM42BCG3U820JYCT-ND - Cut Tape (CT) 478-KGM42BCG3U820JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HA820JAT2A |
Description | CAP CER 82PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.6.23400 | kr.62.34 |
| 50 | kr.3.71320 | kr.185.66 |
| 100 | kr.3.52510 | kr.352.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.60269 | kr.7,205.38 |
| 4.000 | kr.3.46066 | kr.13,842.64 |
| 6.000 | kr.3.38950 | kr.20,337.00 |
| 10.000 | kr.3.31064 | kr.33,106.40 |
| 14.000 | kr.3.26452 | kr.45,703.28 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

