1808HA270KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.63891
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.2.10767
Datasheet
27 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HA270KAT1A

DigiKey Part Number
478-2978-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808HA270KAT1A
Description
CAP CER 27PF 3KV C0G/NP0 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808HA270KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808HA270JAT1AKYOCERA AVX01808HA270JAT1A-NDkr.3.63891Upgrade
C4520C0G3F270K160KATDK0445-2368-1-NDkr.2.10767Direct
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
2.000kr.2.03273kr.4,065.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.03273
Unit Price with VAT:kr.2.54091