
1808GC222MAT1A | |
|---|---|
DigiKey Part Number | 478-12873-2-ND - Tape & Reel (TR) 478-12873-1-ND - Cut Tape (CT) 478-12873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC222MAT1A |
Description | CAP CER 2200PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC222MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.5.39500 | kr.53.95 |
| 50 | kr.4.25980 | kr.212.99 |
| 100 | kr.3.91040 | kr.391.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.38662 | kr.1,693.31 |
| 1.000 | kr.3.20032 | kr.3,200.32 |
| 1.500 | kr.3.10703 | kr.4,660.55 |
| 2.500 | kr.3.00365 | kr.7,509.12 |
| 3.500 | kr.2.94319 | kr.10,301.16 |
| 5.000 | kr.2.88504 | kr.14,425.20 |
| 6.000 | kr.2.85748 | kr.17,144.88 |
| 12.000 | kr.2.76468 | kr.33,176.16 |
| 12.500 | kr.2.75975 | kr.34,496.88 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |

