
1808GC222KAT1A | |
|---|---|
DigiKey Part Number | 478-12872-2-ND - Tape & Reel (TR) 478-12872-1-ND - Cut Tape (CT) 478-12872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC222KAT1A |
Description | CAP CER 2200PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC222KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.42200 | kr.44.22 |
| 50 | kr.3.56860 | kr.178.43 |
| 100 | kr.3.26400 | kr.326.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.80396 | kr.1,401.98 |
| 1.000 | kr.2.64154 | kr.2,641.54 |
| 1.500 | kr.2.60727 | kr.3,910.91 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

