
1808GC152KAT1A | |
|---|---|
DigiKey Part Number | 478-2976-2-ND - Tape & Reel (TR) 478-2976-1-ND - Cut Tape (CT) 478-2976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC152KAT1A |
Description | CAP CER 1500PF 2KV X7R 1808 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC152KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 10 | kr.4.26200 | kr.42.62 |
| 50 | kr.3.47140 | kr.173.57 |
| 100 | kr.3.20380 | kr.320.38 |
| 500 | kr.2.96166 | kr.1,480.83 |
| 1.000 | kr.2.77530 | kr.2,775.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.39488 | kr.4,789.76 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

