
1808CC683KAZ2A | |
|---|---|
DigiKey Part Number | 478-1808CC683KAZ2ATR-ND - Tape & Reel (TR) 478-1808CC683KAZ2ACT-ND - Cut Tape (CT) 478-1808CC683KAZ2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808CC683KAZ2A |
Description | CAP CER 0.068UF 630V X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808CC683KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808X683KDRACTU | KEMET | 9.041 | 399-C1808X683KDRACTUCT-ND | kr.4.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.81852 | kr.2,409.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.55100 | kr.75.51 |
| 50 | kr.6.05720 | kr.302.86 |
| 100 | kr.5.59700 | kr.559.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.8.03300 | kr.80.33 |
| 50 | kr.7.32520 | kr.366.26 |
| 100 | kr.6.00140 | kr.600.14 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

