Upgrade
Upgrade
Upgrade

1808AC103MAZ1A | |
|---|---|
DigiKey Part Number | 1808AC103MAZ1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808AC103MAZ1A |
Description | CAP CER 10000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808AC103MAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808AC103KAZ1A | KYOCERA AVX | 0 | 478-4661-2-ND | kr.2.48547 | Upgrade |
| VJ1808Y103JBGAT4X | Vishay Vitramon | 0 | VJ1808Y103JBGAT4X-ND | kr.6.54223 | Upgrade |
| VJ1808Y103KBGAT4X | Vishay Vitramon | 0 | VJ1808Y103KBGAT4X-ND | kr.5.30057 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.79784 | kr.5,595.68 |
| Unit Price without VAT: | kr.2.79784 |
|---|---|
| Unit Price with VAT: | kr.3.49730 |



