10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808AC103MAT1A

DigiKey Part Number
478-4003-2-ND - Tape & Reel (TR)
478-4003-1-ND - Cut Tape (CT)
478-4003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808AC103MAT1A
Description
CAP CER 10000PF 1KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808AC103MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.148
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.10400kr.51.04
50kr.4.01440kr.200.72
100kr.3.67780kr.367.78
500kr.3.11040kr.1,555.20
1.000kr.2.93479kr.2,934.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.79024kr.5,580.48
4.000kr.2.67123kr.10,684.92
6.000kr.2.61161kr.15,669.66
10.000kr.2.54552kr.25,455.20
14.000kr.2.50688kr.35,096.32
20.000kr.2.46970kr.49,394.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500