10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808AC103KAT2A

DigiKey Part Number
478-KGM42BR73A103KYTR-ND - Tape & Reel (TR)
478-KGM42BR73A103KYCT-ND - Cut Tape (CT)
478-KGM42BR73A103KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808AC103KAT2A
Description
CAP CER 10000PF 1KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.087" (2.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808AC103KAT1AKYOCERA AVX3.898478-2967-1-NDkr.6.41000Direct
VPDP102W103K1GV001EJohanson Dielectrics Inc.4.032709-VPDP102W103K1GV001ECT-NDkr.7.88000Direct
CHV1808N1K0103KXTCal-Chip Electronics, Inc.4.2694713-CHV1808N1K0103KXTCT-NDkr.3.85000Parametric Equivalent
In-Stock: 1.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.41000kr.6.41
10kr.4.08300kr.40.83
50kr.3.17040kr.158.52
100kr.2.89030kr.289.03
500kr.2.41670kr.1,208.35
1.000kr.2.27023kr.2,270.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.14966kr.4,299.32
4.000kr.2.05040kr.8,201.60
6.000kr.2.00069kr.12,004.14
10.000kr.1.94559kr.19,455.90
14.000kr.1.91336kr.26,787.04
20.000kr.1.88236kr.37,647.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.41000
Unit Price with VAT:kr.8.01250