
1808AA561JAT1A | |
|---|---|
DigiKey Part Number | 478-2964-2-ND - Tape & Reel (TR) 478-2964-1-ND - Cut Tape (CT) 478-2964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AA561JAT1A |
Description | CAP CER 560PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808AA561JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.34900 | kr.43.49 |
| 50 | kr.3.39200 | kr.169.60 |
| 100 | kr.3.09770 | kr.309.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.59940 | kr.1,299.70 |
| 1.000 | kr.2.44527 | kr.2,445.27 |
| 1.500 | kr.2.36812 | kr.3,552.18 |
| 2.500 | kr.2.28263 | kr.5,706.58 |
| 3.500 | kr.2.23266 | kr.7,814.31 |
| 5.000 | kr.2.18457 | kr.10,922.85 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

