
18081C223KAT2A | |
|---|---|
DigiKey Part Number | 18081C223KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18081C223KAT2A |
Description | CAP CER 0.022UF 100V X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55924 | kr.4,677.72 |
| Unit Price without VAT: | kr.1.55924 |
|---|---|
| Unit Price with VAT: | kr.1.94905 |

