145804030050829+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145804030050829+

DigiKey Part Number
478-145804030050829+TR-ND - Tape & Reel (TR)
478-145804030050829+CT-ND - Cut Tape (CT)
478-145804030050829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
145804030050829+
Description
PLUG - 0.4MM PITCH - 30 POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
145804030050829+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.9mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.48000kr.5.48
10kr.4.63100kr.46.31
100kr.3.93510kr.393.51
500kr.3.51216kr.1,756.08
1.000kr.3.34445kr.3,344.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.24848kr.6,496.96
4.000kr.3.09345kr.12,373.80
6.000kr.3.00627kr.18,037.62
10.000kr.2.89992kr.28,999.20
14.000kr.2.83195kr.39,647.30
20.000kr.2.76164kr.55,232.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.48000
Unit Price with VAT:kr.6.85000