30 Position Connector Plug, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Plug, Floating Surface Mount Gold
145655030000829+T-view2

145655030000829+T

DigiKey Part Number
478-145655030000829+TTR-ND - Tape & Reel (TR)
478-145655030000829+TCT-ND - Cut Tape (CT)
478-145655030000829+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
145655030000829+T
Description
PLUG 0.5MM - 4-7MM - VERT -FLOAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
4mm, 6mm, 7mm
Connector Type
Plug, Floating
Height Above Board
0.120" (3.05mm)
Number of Positions
30
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.10000kr.29.10
10kr.24.72000kr.247.20
25kr.23.16880kr.579.22
50kr.22.06200kr.1,103.10
100kr.21.00760kr.2,100.76
250kr.19.69228kr.4,923.07
500kr.18.75284kr.9,376.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.85826kr.17,858.26
2.000kr.17.00667kr.34,013.34
3.000kr.16.52764kr.49,582.92
Manufacturers Standard Package
Unit Price without VAT:kr.29.10000
Unit Price with VAT:kr.36.37500