
145046040540868+ | |
|---|---|
DigiKey Part Number | 478-145046040540868+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145046040540868+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.23168 | kr.24,926.72 |
| Unit Price without VAT: | kr.6.23168 |
|---|---|
| Unit Price with VAT: | kr.7.78960 |

