
145046030145868+ | |
|---|---|
DigiKey Part Number | 478-145046030145868+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145046030145868+ |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.150" (3.80mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.98768 | kr.19,950.72 |
| Unit Price without VAT: | kr.4.98768 |
|---|---|
| Unit Price with VAT: | kr.6.23460 |

