
139159003101916 | |
|---|---|
DigiKey Part Number | 478-139159003101916TR-ND - Tape & Reel (TR) 478-139159003101916CT-ND - Cut Tape (CT) 478-139159003101916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 139159003101916 |
Description | CONN SSL PLUG 3POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 139159003101916 Models |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Features Pick and Place Cap, Solder Retention |
Series | Housing Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Plug | Operating Temperature -40°C ~ 125°C |
Number of Positions 3 | Voltage Rating 125V |
Mounting Type Surface Mount | Current Rating (Amps) 5A per Contact |
Termination Solder | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.35400 | kr.73.54 |
| 100 | kr.6.24930 | kr.624.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.5.44679 | kr.3,812.75 |
| 1.400 | kr.5.18680 | kr.7,261.52 |
| 2.100 | kr.5.04054 | kr.10,585.13 |
| 3.500 | kr.4.86220 | kr.17,017.70 |
| 4.900 | kr.4.74822 | kr.23,266.28 |
| 7.000 | kr.4.63030 | kr.32,412.10 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

