
139159002101116 | |
---|---|
DigiKey Part Number | 478-6971-2-ND - Tape & Reel (TR) 478-6971-1-ND - Cut Tape (CT) 478-6971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 139159002101116 |
Description | CONN SSL PLUG 2POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Pick and Place Cap, Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.6.73900 | kr.67.39 |
100 | kr.5.72420 | kr.572.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.5.08891 | kr.3,562.24 |
1.400 | kr.4.84599 | kr.6,784.39 |
2.100 | kr.4.70933 | kr.9,889.59 |
3.500 | kr.4.54268 | kr.15,899.38 |
4.900 | kr.4.43619 | kr.21,737.33 |
7.000 | kr.4.32603 | kr.30,282.21 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |