
1210ZD226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR51A226MUTR-ND - Tape & Reel (TR) 478-KGM32AR51A226MUCT-ND - Cut Tape (CT) 478-KGM32AR51A226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZD226MAT2A |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZD226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.39200 | kr.73.92 |
| 50 | kr.5.92800 | kr.296.40 |
| 100 | kr.5.47460 | kr.547.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.70910 | kr.2,354.55 |
| 1.000 | kr.4.47224 | kr.4,472.24 |
| 1.500 | kr.4.35355 | kr.6,530.33 |
| 2.500 | kr.4.22204 | kr.10,555.10 |
| 3.500 | kr.4.14513 | kr.14,507.95 |
| 5.000 | kr.4.07113 | kr.20,355.65 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

