22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210ZC226KAT2A

DigiKey Part Number
478-KGM32LR71A226KUTR-ND - Tape & Reel (TR)
478-KGM32LR71A226KUCT-ND - Cut Tape (CT)
478-KGM32LR71A226KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210ZC226KAT2A
Description
CAP CER 22UF 10V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210ZC226KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.53000kr.28.53
10kr.20.43400kr.204.34
50kr.17.19780kr.859.89
100kr.16.19810kr.1,619.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.50452kr.7,252.26
1.000kr.13.98008kr.13,980.08
1.500kr.13.71735kr.20,576.02
2.500kr.13.42599kr.33,564.97
3.500kr.13.25573kr.46,395.06
Manufacturers Standard Package
Unit Price without VAT:kr.28.53000
Unit Price with VAT:kr.35.66250