
08053C105K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71E105KLTR-ND - Tape & Reel (TR) 478-KAF21KR71E105KLCT-ND - Cut Tape (CT) 478-KAF21KR71E105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105K4Z4A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.99800 | kr.9.98 |
| 50 | kr.0.72320 | kr.36.16 |
| 100 | kr.0.63940 | kr.63.94 |
| 500 | kr.0.49690 | kr.248.45 |
| 1.000 | kr.0.45299 | kr.452.99 |
| 2.500 | kr.0.40676 | kr.1,016.90 |
| 5.000 | kr.0.37891 | kr.1,894.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36608 | kr.3,660.80 |
| 20.000 | kr.0.35458 | kr.7,091.60 |
| 30.000 | kr.0.31111 | kr.9,333.30 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

