22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YG226ZAT2A

DigiKey Part Number
478-KGM32LV51C226ZUTR-ND - Tape & Reel (TR)
478-KGM32LV51C226ZUCT-ND - Cut Tape (CT)
478-KGM32LV51C226ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YG226ZAT2A
Description
CAP CER 22UF 16V Y5V 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YG226ZAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C226Z4VACTUKEMET7.424399-C1210C226Z4VACTUCT-NDkr.10.14000Direct
In-Stock: 1.236
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.9.70000kr.97.00
50kr.7.87940kr.393.97
100kr.7.31830kr.731.83
500kr.6.36854kr.3,184.27
1.000kr.6.07461kr.6,074.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.06709kr.10,134.18
4.000kr.4.88632kr.19,545.28
6.000kr.4.79575kr.28,774.50
10.000kr.4.69535kr.46,953.50
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750