1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812YC106KAT2A

DigiKey Part Number
478-KGM43JR71C106KVTR-ND - Tape & Reel (TR)
478-KGM43JR71C106KVCT-ND - Cut Tape (CT)
478-KGM43JR71C106KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812YC106KAT2A
Description
CAP CER 10UF 16V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812YC106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.64000kr.8.64
10kr.5.42700kr.54.27
50kr.4.49660kr.224.83
100kr.4.13180kr.413.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.38662kr.1,693.31
1.000kr.3.20032kr.3,200.32
1.500kr.3.10703kr.4,660.55
2.500kr.3.00365kr.7,509.12
3.500kr.2.94319kr.10,301.16
5.000kr.2.91583kr.14,579.15
6.000kr.2.87038kr.17,222.28
12.000kr.2.83504kr.34,020.48
Manufacturers Standard Package
Unit Price without VAT:kr.8.64000
Unit Price with VAT:kr.10.80000