
1210YD107MAT4A | |
|---|---|
DigiKey Part Number | 478-1210YD107MAT4ATR-ND - Tape & Reel (TR) 478-1210YD107MAT4ACT-ND - Cut Tape (CT) 478-1210YD107MAT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD107MAT4A |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD107MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.10.10600 | kr.101.06 |
| 50 | kr.8.22680 | kr.411.34 |
| 100 | kr.7.64670 | kr.764.67 |
| 500 | kr.6.66588 | kr.3,332.94 |
| 1.000 | kr.6.36225 | kr.6,362.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.90635 | kr.23,625.40 |
| 8.000 | kr.5.73675 | kr.45,894.00 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

