
1210YC226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR71C226KUTR-ND - Tape & Reel (TR) 478-KGM32AR71C226KUCT-ND - Cut Tape (CT) 478-KGM32AR71C226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC226KAT2A |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC226KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.5.36300 | kr.53.63 |
| 50 | kr.4.49800 | kr.224.90 |
| 100 | kr.4.13440 | kr.413.44 |
| 500 | kr.3.83424 | kr.1,917.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.09619 | kr.3,096.19 |
| 2.000 | kr.3.07303 | kr.6,146.06 |
| 3.000 | kr.3.06101 | kr.9,183.03 |
| 5.000 | kr.3.04732 | kr.15,236.60 |
| 7.000 | kr.3.01390 | kr.21,097.30 |
| 10.000 | kr.2.96396 | kr.29,639.60 |
| 12.000 | kr.2.94029 | kr.35,283.48 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

