
1210GC821KAT1A | |
|---|---|
DigiKey Part Number | 478-2961-2-ND - Tape & Reel (TR) 478-2961-1-ND - Cut Tape (CT) 478-2961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC821KAT1A |
Description | CAP CER 820PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC821KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.89900 | kr.38.99 |
| 50 | kr.3.02300 | kr.151.15 |
| 100 | kr.2.75280 | kr.275.28 |
| 500 | kr.2.29774 | kr.1,148.87 |
| 1.000 | kr.2.15699 | kr.2,156.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.04117 | kr.4,082.34 |
| 4.000 | kr.1.94583 | kr.7,783.32 |
| 6.000 | kr.1.89805 | kr.11,388.30 |
| 10.000 | kr.1.84511 | kr.18,451.10 |
| 14.000 | kr.1.81416 | kr.25,398.24 |
| 20.000 | kr.1.78437 | kr.35,687.40 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

