3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210GC332KAT1A

DigiKey Part Number
478-5963-2-ND - Tape & Reel (TR)
478-5963-1-ND - Cut Tape (CT)
478-5963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210GC332KAT1A
Description
CAP CER 3300PF 2KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210GC332KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C332KGRACTUKEMET307399-C1210C332KGRACTUCT-NDkr.464.25000Direct
In-Stock: 360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.77100kr.27.71
50kr.2.11120kr.105.56
100kr.1.90770kr.190.77
500kr.1.56510kr.782.55
1.000kr.1.45921kr.1,459.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20330kr.2,406.60
4.000kr.1.13803kr.4,552.12
6.000kr.1.10535kr.6,632.10
10.000kr.1.06913kr.10,691.30
14.000kr.1.04794kr.14,671.16
20.000kr.1.02757kr.20,551.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000