2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210GC222KAT1A

DigiKey Part Number
478-1210GC222KAT1ATR-ND - Tape & Reel (TR)
478-1210GC222KAT1ACT-ND - Cut Tape (CT)
478-1210GC222KAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210GC222KAT1A
Description
CAP CER 2200PF 2KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210GC222KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.19000kr.6.19
10kr.3.94700kr.39.47
50kr.3.06760kr.153.38
100kr.2.79670kr.279.67
500kr.2.33826kr.1,169.13
1.000kr.2.19655kr.2,196.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.12147kr.4,242.94
4.000kr.2.02353kr.8,094.12
6.000kr.1.97446kr.11,846.76
10.000kr.1.92008kr.19,200.80
14.000kr.1.88827kr.26,435.78
20.000kr.1.85768kr.37,153.60
24.000kr.1.84319kr.44,236.56
Manufacturers Standard Package
Unit Price without VAT:kr.6.19000
Unit Price with VAT:kr.7.73750