1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210GC102KAT2A

DigiKey Part Number
478-KGM32HR73D102KUTR-ND - Tape & Reel (TR)
478-KGM32HR73D102KUCT-ND - Cut Tape (CT)
478-KGM32HR73D102KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210GC102KAT2A
Description
CAP CER 1000PF 2KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210GC102KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210GC102KAT1AKYOCERA AVX2.503478-2960-1-NDkr.4.69000Parametric Equivalent
VPDF202W102K1GV001EJohanson Dielectrics Inc.24.235709-VPDF202W102K1GV001ECT-NDkr.2.98000Similar
In-Stock: 1.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.06200kr.30.62
50kr.2.34460kr.117.23
100kr.2.12330kr.212.33
500kr.1.75072kr.875.36
1.000kr.1.63553kr.1,635.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.54078kr.3,081.56
4.000kr.1.46280kr.5,851.20
6.000kr.1.42374kr.8,542.44
10.000kr.1.38044kr.13,804.40
14.000kr.1.35513kr.18,971.82
20.000kr.1.33078kr.26,615.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000