2.2 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210DD225KAT2A

DigiKey Part Number
478-KGM32LR51V225KUTR-ND - Tape & Reel (TR)
478-KGM32LR51V225KUCT-ND - Cut Tape (CT)
478-KGM32LR51V225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210DD225KAT2A
Description
CAP CER 2.2UF 35V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210DD225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.85900kr.28.59
50kr.2.18100kr.109.05
100kr.1.97300kr.197.30
500kr.1.62088kr.810.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.51215kr.1,512.15
2.000kr.1.42267kr.2,845.34
3.000kr.1.37785kr.4,133.55
5.000kr.1.32820kr.6,641.00
7.000kr.1.29917kr.9,094.19
10.000kr.1.27125kr.12,712.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000