Upgrade
Upgrade
Direct

1210AC152KAT1A | |
|---|---|
DigiKey Part Number | 1210AC152KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210AC152KAT1A |
Description | CAP CER 1500PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC152KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210GC152KAT1A | KYOCERA AVX | 2.612 | 478-1210GC152KAT1ACT-ND | kr.5.83000 | Upgrade |
| 1210SC152KAT1A | KYOCERA AVX | 0 | 1210SC152KAT1A-ND | kr.2.12618 | Upgrade |
| C1210C152KDRACTU | KEMET | 0 | 399-C1210C152KDRACTUTR-ND | kr.3.19238 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08529 | kr.4,170.58 |
| Unit Price without VAT: | kr.2.08529 |
|---|---|
| Unit Price with VAT: | kr.2.60661 |



