2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210AC222KAT1A

DigiKey Part Number
478-11982-2-ND - Tape & Reel (TR)
478-11982-1-ND - Cut Tape (CT)
478-11982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210AC222KAT1A
Description
CAP CER 2200PF 1KV X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210AC222KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.415
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.03900kr.40.39
50kr.3.13580kr.156.79
100kr.2.85870kr.285.87
500kr.2.39030kr.1,195.15
1.000kr.2.24544kr.2,245.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.12618kr.4,252.36
4.000kr.2.02801kr.8,112.04
6.000kr.1.97884kr.11,873.04
10.000kr.1.92434kr.19,243.40
14.000kr.1.89246kr.26,494.44
20.000kr.1.86180kr.37,236.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500