12107C223JAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.3.09018
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.09018
Datasheet

Similar


TDK
In Stock: 9.266
Unit Price: kr.6.97000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.7.67000
Datasheet
0.022 µF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107C223JAT2A

DigiKey Part Number
478-KGM32ER72H223JUTR-ND - Tape & Reel (TR)
478-KGM32ER72H223JUCT-ND - Cut Tape (CT)
478-KGM32ER72H223JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12107C223JAT2A
Description
CAP CER 0.022UF 500V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J5000223JXTKnowles Syfer01210J5000223JXT-NDkr.3.09018Direct
1210J6300223JXTKnowles Syfer01210J6300223JXT-NDkr.3.09018Upgrade
C3225C0G2J223J230AATDK9.266445-14878-1-NDkr.6.97000Similar
C3225NP02J223J230AATDK0445-172546-1-NDkr.7.67000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.99600kr.49.96
50kr.4.32900kr.216.45
100kr.3.74570kr.374.57
500kr.2.83030kr.1,415.15
1.000kr.2.49733kr.2,497.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.82298kr.5,645.96
4.000kr.2.70298kr.10,811.92
6.000kr.2.64287kr.15,857.22
10.000kr.2.57624kr.25,762.40
14.000kr.2.53728kr.35,521.92
20.000kr.2.49979kr.49,995.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500