Image for 12107A101JAT1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107A101JAT1A

DigiKey Part Number
478-12107A101JAT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12107A101JAT1A
Description
CAP CER 100PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.93941kr.3,878.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.93941
Unit Price with VAT:kr.2.42426