100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12106D107MAT4A

DigiKey Part Number
478-KGM32LR50J107MLTR-ND - Tape & Reel (TR)
478-KGM32LR50J107MLCT-ND - Cut Tape (CT)
478-KGM32LR50J107MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12106D107MAT4A
Description
CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12106D107MAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.71100kr.47.11
50kr.3.69120kr.184.56
100kr.3.37610kr.337.61
500kr.2.84388kr.1,421.94
1.000kr.2.67935kr.2,679.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.43247kr.9,729.88
8.000kr.2.34067kr.18,725.36
12.000kr.2.29467kr.27,536.04
20.000kr.2.24369kr.44,873.80
28.000kr.2.21387kr.61,988.36
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250