
12105C475MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR71H475MUTR-ND - Tape & Reel (TR) 478-KGF32LR71H475MUCT-ND - Cut Tape (CT) 478-KGF32LR71H475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475MAZ2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210MKX7R9BB475 | YAGEO | 363 | 311-3543-1-ND | kr.3.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.8.40100 | kr.84.01 |
| 50 | kr.6.77740 | kr.338.87 |
| 100 | kr.6.27600 | kr.627.60 |
| 500 | kr.5.42844 | kr.2,714.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.16602 | kr.5,166.02 |
| 2.000 | kr.4.95008 | kr.9,900.16 |
| 3.000 | kr.4.84190 | kr.14,525.70 |
| 5.000 | kr.4.72196 | kr.23,609.80 |
| 7.000 | kr.4.65181 | kr.32,562.67 |
| 10.000 | kr.4.58435 | kr.45,843.50 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

